Kemo G059 technical specifications.
| Package/Case | Module |
| Color | Black |
| Height | 12mm |
| Length | 40mm |
| Material | PVC |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
