Kemo G062 technical specifications.
| Color | White |
| Height | 35mm |
| Length | 205mm |
| Material | PVC |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
