Kemo G087 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 65mm |
| Length | 120mm |
| Material | PVC |
| Mount | Wall |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
