Kensington 64025 technical specifications.
| Height | 215mm |
| Weight | 376g |
| Width | 155mm |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kensington 64025 to view detailed technical specifications.
No datasheet is available for this part.