Kent 19LM151A61MY technical specifications.
| Brightness | 230cd/m2 |
| Contrast Ratio | 450:1 |
| Diagonal Size | 15inch |
| Height | 395mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Response Time | 20ms |
| Viewing Area (height) | 228.1mm |
| Viewing Area (width) | 304.1mm |
| Width | 388mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 19LM151A61MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
