Kent 19LM1901A31MP technical specifications.
| Brightness | 250cd/m2 |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 19inch |
| Height | 187.6mm |
| Interface | VGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Response Time | 10ms |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 19LM1901A31MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
