Kent 19LM211A31MP technical specifications.
| Brightness | 280cd/m2 |
| Contrast Ratio | 800:1 |
| Diagonal Size | 21.3inch |
| Height | 187.6mm |
| Interface | VGA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Response Time | 15ms |
| Width | 478.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 19LM211A31MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
