Kent 39LV123A71UN technical specifications.
| Brightness | 400cd/m2 |
| Contrast Ratio | 500:1 |
| Diagonal Size | 12.1inch |
| Height | 55mm |
| Interface | VGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Width | 329.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 39LV123A71UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
