Kent 39LWC17DMA01 technical specifications.
| Brightness | 250cd/m2 |
| Contrast Ratio | 450:1 |
| Diagonal Size | 17inch |
| Height | 296.2mm |
| Interface | VGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Width | 342.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 39LWC17DMA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
