
Kentec Electronics EB-LPC1700-LCD technical specifications.
| Core Architecture | ARM |
| Height | 0.25inch |
| Length | 0.25inch |
| Weight | 0.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics EB-LPC1700-LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
