Kentec Electronics K320QVG-V1-F technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Operating Supply Voltage | 2.8V |
| Pixel Height | 0.203mm |
| Pixel Width | 0.203mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 66.8mm |
| Viewing Area (width) | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K320QVG-V1-F to view detailed technical specifications.
No datasheet is available for this part.