
Kentec Electronics K350QVG-V2-F technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.219mm |
| Pixel Width | 0.219mm |
| Width | 76.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K350QVG-V2-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
