Kentec Electronics K430W0A-V4-F technical specifications.
| Package/Case | Module |
| Height | 0.25inch |
| Length | 5inch |
| Weight | 0.25lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kentec Electronics K430W0A-V4-F to view detailed technical specifications.
No datasheet is available for this part.