Kentec Electronics K70DWN2-V1-FF technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.2327mm |
| Pixel Width | 0.2327mm |
| Viewing Area (height) | 154.08mm |
| Viewing Area (width) | 85.92mm |
| Width | 164.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K70DWN2-V1-FF to view detailed technical specifications.
No datasheet is available for this part.