KENTEC ELECTRONICS K90DWN0-V1-F LCD MODULE, 9", 800X480, TOUCH SCREEN
Kentec Electronics K90DWN0-V1-F technical specifications.
| Package/Case | Module |
| Interface | RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Pixel Height | 0.237mm |
| Pixel Width | 0.237mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 114.7mm |
| Viewing Area (width) | 201mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K90DWN0-V1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.