Kentec Electronics K90DWN2-V1-F technical specifications.
| Interface | Parallel |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.2327mm |
| Pixel Width | 0.2327mm |
| Viewing Area (height) | 198mm |
| Viewing Area (width) | 111.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K90DWN2-V1-F to view detailed technical specifications.
No datasheet is available for this part.