
Kentec Electronics K90DWN2-V1-FF technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K90DWN2-V1-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
