Kentec Electronics KTBC430-D1 technical specifications.
| Height | 0.5inch |
| Length | 4.5inch |
| Weight | 0.25lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kentec Electronics KTBC430-D1 to view detailed technical specifications.
No datasheet is available for this part.