Kentec Electronics TK4324-V1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 4.1V |
| Min Supply Voltage (DC) | -300mV |
| Reach SVHC Compliant | No |
| Width | 107.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics TK4324-V1 to view detailed technical specifications.
No datasheet is available for this part.