
Kenwood KNB-46L technical specifications.
| Battery Pack Type | Communication |
| Battery Type | Li-Ion |
| Brand/Series | KNB Series |
| Capacity | 2 Ah |
| Chemical System | Lithium Ion |
| Primary Type | Rechargeable |
| Type | Two-Way Radio |
| Used With | TK-3230 |
| Voltage, Rating | 3.7 V |
| RoHS | Not Compliant |
Download the complete datasheet for Kenwood KNB-46L to view detailed technical specifications.
No datasheet is available for this part.