Kenwood KNB-53N technical specifications.
| Capacity | 1.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 115mm |
| Reach SVHC Compliant | Unknown |
| Weight | 200g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Kenwood KNB-53N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
