
Kenwood KRA-22M technical specifications.
| Antenna Type | Helical |
| Brand/Series | ProTalk |
| Connection Type | SMA |
| Frequency Range | 148-162 MHz |
| Impedance | 50 Ohms |
| Primary Type | Antenna |
| Used With | TK-2300/2302 |
| RoHS | Not Compliant |
Download the complete datasheet for Kenwood KRA-22M to view detailed technical specifications.
No datasheet is available for this part.
