Kenwood KRA-27M technical specifications.
| Antenna Type | Whip |
| Brand/Series | ProTalk |
| Connection Type | SMA |
| Frequency | 400 MHz |
| Frequency Range | 440-490 MHz |
| Impedance | 50 Ohms |
| Primary Type | Antenna |
| Used With | TK-3300/3302 |
| RoHS | Not Compliant |
Download the complete datasheet for Kenwood KRA-27M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
