Kenwood KSC-35 technical specifications.
| Mount | Desktop |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Kenwood KSC-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
