Kenwood KSC-37 technical specifications.
| Compatible Battery Chemistry | Lithium Ion |
| Primary Type | Charger |
| Type | Charger |
| Used With | TK-3230 |
| RoHS | Not Compliant |
Download the complete datasheet for Kenwood KSC-37 to view detailed technical specifications.
No datasheet is available for this part.