Kepo FT-12T-5.8B1-463 technical specifications.
| Height | 0.12mm |
| Impedance | 500R |
| Resistance | 500R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-12T-5.8B1-463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
