Kepo FT-20T-6.5A1-466 technical specifications.
| Package/Case | 300 |
| Height | 0.43mm |
| Impedance | 300R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-20T-6.5A1-466 to view detailed technical specifications.
No datasheet is available for this part.