Kepo FT-21.5T-5.0AS-467 technical specifications.
| Height | 0.41mm |
| Impedance | 150R |
| Resistance | 150R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-21.5T-5.0AS-467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.