Kepo FT-27T-4.0B1-471 technical specifications.
| Height | 0.42mm |
| Impedance | 500R |
| Resistance | 500R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-27T-4.0B1-471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
