Kepo FT-35G-3.2B1-476 technical specifications.
| Package/Case | 200 |
| Height | 0.55mm |
| Impedance | 200R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-35G-3.2B1-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
