Kepo FT-35T-2.6A1-475 technical specifications.
| Package/Case | 300 |
| Height | 0.51mm |
| Impedance | 300R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-35T-2.6A1-475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
