Kepo FT-36T-2.6A1-477 technical specifications.
| Height | 0.6mm |
| Impedance | 500R |
| Resistance | 500R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-36T-2.6A1-477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
