Kepo FT-41T-1.0A1-478 technical specifications.
| Height | 0.23mm |
| Impedance | 800R |
| Resistance | 800R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-41T-1.0A1-478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
