Kepo KP1324R4-5847 technical specifications.
| Package/Case | 300 |
| Height | 2.6mm |
| Self Resonant Frequency | -3.4kHz |
| Weight | 0.65g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KP1324R4-5847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
