Kepo KP25x16SP4R4-5835 technical specifications.
| Height | 5.5mm |
| Impedance | 8R |
| Resistance | 4R |
| Weight | 2.4g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KP25x16SP4R4-5835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
