Kepo KPM-1212A-K6389 technical specifications.
| Height | 9mm |
| Impedance | 240R |
| Pitch | 6.5mm |
| Voltage | 12V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPM-1212A-K6389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
