Kepo KPM-G1203A-6388 technical specifications.
| Height | 9mm |
| Impedance | 40R |
| Pitch | 6.5mm |
| Voltage | 3V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPM-G1203A-6388 to view detailed technical specifications.
No datasheet is available for this part.