Kepo KPM-G1240A-6390 technical specifications.
| Height | 10mm |
| Impedance | 80R |
| Pitch | 6.5mm |
| Voltage | 3V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPM-G1240A-6390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.