Kepo KPMB-G2212L-K6406 technical specifications.
| Fastening Method | SCREW |
| Height | 14.5mm |
| Length | 33mm |
| Voltage | 12V |
| Weight | 10g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPMB-G2212L-K6406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
