Kepo KPMB-G2224L-K6345 technical specifications.
| Color | White |
| Height | 14.5mm |
| Length | 33mm |
| Self Resonant Frequency | 400Hz |
| Weight | 10g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPMB-G2224L-K6345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.