Kepo KPMB-G2345L1-K6440 technical specifications.
| Color | Black |
| Height | 16mm |
| Length | 34mm |
| Self Resonant Frequency | 400Hz |
| Weight | 10g |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPMB-G2345L1-K6440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.