Kepo KPMB-G2609L-K8473 technical specifications.
| Color | White |
| Height | 15mm |
| Self Resonant Frequency | 400Hz |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPMB-G2609L-K8473 to view detailed technical specifications.
No datasheet is available for this part.