Kepo KPMB-G38012-K8477 technical specifications.
| Height | 15mm |
| Length | 28.5mm |
| Self Resonant Frequency | 400Hz |
| Weight | 10g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPMB-G38012-K8477 to view detailed technical specifications.
No datasheet is available for this part.