Kepo KPS-G1500-1020 technical specifications.
| Fastening Method | SCREW |
| Height | 56.5mm |
| Voltage | 12V |
| Weight | 110g |
| RoHS | Not Compliant |
Download the complete datasheet for Kepo KPS-G1500-1020 to view detailed technical specifications.
No datasheet is available for this part.