Kepo KPS-G4510-24-K620 technical specifications.
| Fastening Method | SCREW |
| Height | 57.5mm |
| Voltage | 24V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPS-G4510-24-K620 to view detailed technical specifications.
No datasheet is available for this part.