Kepo KPS-G6000-1019 technical specifications.
| Fastening Method | SCREW |
| Height | 41.5mm |
| Voltage | 12V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPS-G6000-1019 to view detailed technical specifications.
No datasheet is available for this part.