Kepo KPS-G6210-K1013 technical specifications.
| Fastening Method | SCREW |
| Height | 84mm |
| Voltage | 12V |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Kepo KPS-G6210-K1013 to view detailed technical specifications.
No datasheet is available for this part.