Kepo KPS-G8555-1022 technical specifications.
| Fastening Method | SCREW |
| Height | 31mm |
| Length | 107.5mm |
| Voltage | 12V |
| Weight | 85g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPS-G8555-1022 to view detailed technical specifications.
No datasheet is available for this part.