Kepo KPT-G1410A1-K6443 technical specifications.
| Color | Black |
| Height | 7.5mm |
| Pitch | 5mm |
| Self Resonant Frequency | 500Hz |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPT-G1410A1-K6443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
