Kepo KPT3-G2330-6245 technical specifications.
| Color | Black |
| Height | 8.8mm |
| Self Resonant Frequency | 500Hz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPT3-G2330-6245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.